There are no models available for this part yet.
Overview of CR086981F by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR086981F by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-CR086981FTR-ND
|
DigiKey | RES SMD 6.98K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0033 / $0.0042 | Buy Now | |
Onlinecomponents.com | Thick Film Chip Resistor - 6.98K ohm (+/-) 1% - 1/4W/0.25W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1206 (3216 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0027 / $0.0059 | Buy Now |
CAD Models for CR086981F by MERITEK Electronics Corporation
Part Data Attributes for CR086981F by MERITEK Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6980 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CR086981F
This table gives cross-reference parts and alternative options found for CR086981F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR086981F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG1206F6K98 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 6980ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | CR086981F vs CRG1206F6K98 |
MC1206-6981-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 6980ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | CR086981F vs MC1206-6981-FB |
WR12X6981FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR086981F vs WR12X6981FQR |
RK73H2BTTEB6981F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR086981F vs RK73H2BTTEB6981F |
RMCS1206FT6K98 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR086981F vs RMCS1206FT6K98 |
RS06K6981FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR086981F vs RS06K6981FCG |
1206S4F6981TD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR086981F vs 1206S4F6981TD |
9C12063A6981FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CR086981F vs 9C12063A6981FKPF4 |
HQ06S4F6981T5E | Fixed Resistor, 0.25W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR086981F vs HQ06S4F6981T5E |
CR-06FL7--6K98 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR086981F vs CR-06FL7--6K98 |