Part Details for CR1/8-121J by MERITEK Electronics Corporation
Overview of CR1/8-121J by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E121JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
GRM0115C1E121JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
10151094-1121J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Forklock, With cap |
Price & Stock for CR1/8-121J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CR1206-121J | 4954 |
|
$0.0150 / $0.0800 | Buy Now |