Part Details for CR1/8-1300F by Xicon Passive Components
Overview of CR1/8-1300F by Xicon Passive Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADIN1300FMCZ | Analog Devices | Evaluation board | |
50003-1300FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 300 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for CR1/8-1300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CR1206-1300F | 3730 |
|
$0.0150 / $0.0800 | Buy Now |