Part Details for CR1/8-152J by MERITEK Electronics Corporation
Overview of CR1/8-152J by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N80C152JA-1 | Rochester Electronics LLC | Microcontroller, 8-Bit, 8051 CPU, 16.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
N80C152JC | Rochester Electronics LLC | Microcontroller, 8-Bit, 8051 CPU, 6MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
N80C152JC-1-G | Rochester Electronics LLC | Rochester Manufactured 80C152, 8 bit Microcontroller, 68 PLCC Package, Commercial Temp spec. |
Price & Stock for CR1/8-152J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CR1206-152J | 4245 |
|
$0.0150 / $0.0800 | Buy Now |