There are no models available for this part yet.
Overview of CR1/8103JV by Hokuriku Electric Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR1/8103JV by Hokuriku Electric Industry Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4200 |
|
RFQ | ||||
Quest Components | RESISTOR, 0.25 W, 5 %, 200 ppm, 10000 ohm, SURFACE MOUNT, 1206 | 19887 |
|
$0.0045 / $0.0240 | Buy Now | ||
Quest Components | RESISTOR, 0.25 W, 5 %, 200 ppm, 10000 ohm, SURFACE MOUNT, 1206 | 3360 |
|
$0.0090 / $0.0450 | Buy Now |
CAD Models for CR1/8103JV by Hokuriku Electric Industry Co Ltd
Part Data Attributes for CR1/8103JV by Hokuriku Electric Industry Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Package Description
|
, 1206
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR1/8103JV
This table gives cross-reference parts and alternative options found for CR1/8103JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/8103JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-103-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | CR1/8103JV vs MC1206P-103-JB |
RM12J103CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR1/8103JV vs RM12J103CTDK-H |
RMCF1206JB10K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1/8103JV vs RMCF1206JB10K0 |
RK73B2BXTDD103J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1/8103JV vs RK73B2BXTDD103J |
RMCS1/810K05%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | CR1/8103JV vs RMCS1/810K05%R |
FCF06JW-103-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR1/8103JV vs FCF06JW-103-W |
1206S4J0103B3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1/8103JV vs 1206S4J0103B3 |
RK73B2BTBK103J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1/8103JV vs RK73B2BTBK103J |
1206S4J0103CCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1/8103JV vs 1206S4J0103CCE |
MC1206-103-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1/8103JV vs MC1206-103-JTQ |