Part Details for CR1/16-104JV by Hokuriku Electric Industry Co Ltd
Overview of CR1/16-104JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1/16-104JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, 0.1 W, 5 %, 200 ppm, 100000 ohm, SURFACE MOUNT, 0603 | 5260 |
|
$0.0045 / $0.0120 | Buy Now |