Part Details for CR10-10-RC by Xicon Passive Components
Overview of CR10-10-RC by Xicon Passive Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR10-10-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2246581
|
Jameco Electronics | 10 Ohm 10W Wirewound Cement Filled Ceramic Power Resistor Min Qty: 1 Container: Each | 395 |
|
$0.4500 / $0.6500 | Buy Now |
Part Details for CR10-10-RC
CR10-10-RC CAD Models
CR10-10-RC Part Data Attributes:
|
CR10-10-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
CR10-10-RC
Xicon Passive Components
Fixed Resistor, Wire Wound, 10W, 10ohm, 5% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flame Retardant | |
Lead Diameter | 0.75 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 49 mm | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PW-RC | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% |