Part Details for CR10-222J-T by KYOCERA Corporation
Overview of CR10-222J-T by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR10CS-30A#B00 | Renesas Electronics Corporation | Thyristors | |
1812FS-222JL | Coilcraft Inc | Inductor, shielded, 5% tol, SMT, RoHS | |
1812FS-222JLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for CR10-222J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 2200 ohm, SURFACE MOUNT, 0603 | 22080 |
|
$0.0130 / $0.0800 | Buy Now |