Part Details for CR10-90R9F by MERITEK Electronics Corporation
Overview of CR10-90R9F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR10CS-30A#B00 | Renesas Electronics Corporation | Thyristors | |
0402DC-R10XJRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-R10X | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Price & Stock for CR10-90R9F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 90.9 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 60000 |
|
$0.0018 / $0.0096 | Buy Now |