Part Details for CR10-9102-FK by ASJ Holdings Limited
Overview of CR10-9102-FK by ASJ Holdings Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR10-9102-FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WRC52623
|
Rutronik | RC0402 91K 1% 0,063W TK100 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 100000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0008 / $0.0010 | Buy Now |