Part Details for CR101005F by MERITEK Electronics Corporation
Overview of CR101005F by MERITEK Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR101005F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR101005FTR-ND
|
DigiKey | RES SMD 10M OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.0183 / $0.0239 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 10M ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel | 0 |
|
$0.0024 / $0.0053 | Buy Now |
Part Details for CR101005F
CR101005F CAD Models
CR101005F Part Data Attributes
|
CR101005F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR101005F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR101005F
This table gives cross-reference parts and alternative options found for CR101005F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR101005F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCPWR05FTEW1005 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | SPC Multicomp | CR101005F vs MCPWR05FTEW1005 |
9C08052A1005FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR101005F vs 9C08052A1005FKPFT |
CDF080510M1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR101005F vs CDF080510M1%100PPM/KNS |
CDF080510M1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR101005F vs CDF080510M1%100PPM/KNP5 |
9C08052A1005FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR101005F vs 9C08052A1005FKPF3 |
FCF05FV-1005-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR101005F vs FCF05FV-1005-W |
RCA080510M1%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CR101005F vs RCA080510M1%100ET1E3 |
D1208058B1005FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR101005F vs D1208058B1005FP0 |
CRCW08051005FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 10000000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | CR101005F vs CRCW08051005FRT1-E3 |
AF0805FR-0710ML | Fixed Resistor, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR101005F vs AF0805FR-0710ML |