Part Details for CR101182F by MERITEK Electronics Corporation
Overview of CR101182F by MERITEK Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR101182F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 11.8K ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0016 / $0.0035 | Buy Now |
|
Bristol Electronics | 4768 |
|
RFQ | ||
|
Quest Components | 3814 |
|
$0.0055 / $0.0165 | Buy Now |
Part Details for CR101182F
CR101182F CAD Models
CR101182F Part Data Attributes
|
CR101182F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR101182F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR101182F
This table gives cross-reference parts and alternative options found for CR101182F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR101182F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-0711K8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR101182F vs AC0805FR-0711K8L |
MC0805P-1182-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | CR101182F vs MC0805P-1182-FBQ |
WR08X1182FTLJ | Fixed Resistor, 0.125W, 11800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR101182F vs WR08X1182FTLJ |
RMC080511K81% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | CR101182F vs RMC080511K81% |
MC0805-1182-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR101182F vs MC0805-1182-FTQ |
RC0805FR-0711K8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR101182F vs RC0805FR-0711K8 |
CR0805T100W11.8K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CR101182F vs CR0805T100W11.8K+-1% |
TSR6GTF1182V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | CR101182F vs TSR6GTF1182V |
CR-05FL5--11K8 | Fixed Resistor, CHIP | Viking Tech Corp | CR101182F vs CR-05FL5--11K8 |
CRCW080511K8FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR101182F vs CRCW080511K8FKTC |