Part Details for CR103904F by MERITEK Electronics Corporation
Overview of CR103904F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR103904F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 3.9M ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0024 / $0.0053 | Buy Now |
Part Details for CR103904F
CR103904F CAD Models
CR103904F Part Data Attributes
|
CR103904F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR103904F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR103904F
This table gives cross-reference parts and alternative options found for CR103904F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR103904F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A3904FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | CR103904F vs 9C08052A3904FKPFT |
WR08W3904FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR103904F vs WR08W3904FBL |
MCPWR05FTEW3904 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | SPC Multicomp | CR103904F vs MCPWR05FTEW3904 |
CRCW08053M90FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR103904F vs CRCW08053M90FKEAC |
9C08052A3904FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | CR103904F vs 9C08052A3904FKPF4 |
CR0805-10W-3904FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR103904F vs CR0805-10W-3904FT-13 |
232273413905L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | CR103904F vs 232273413905L |
RTT053904FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR103904F vs RTT053904FP2 |
RC0805FR-133M9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR103904F vs RC0805FR-133M9P |
RC2012F395GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | CR103904F vs RC2012F395GS |