Part Details for CR104531F by MERITEK Electronics Corporation
Overview of CR104531F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR104531F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR104531FTR-ND
|
DigiKey | RES SMD 4.53K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0022 / $0.0029 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 4.53K ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0016 / $0.0035 | Buy Now |
Part Details for CR104531F
CR104531F CAD Models
CR104531F Part Data Attributes
|
CR104531F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR104531F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR104531F
This table gives cross-reference parts and alternative options found for CR104531F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR104531F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT054531FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR104531F vs RTT054531FP3 |
TSR6GTF4531V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | CR104531F vs TSR6GTF4531V |
RC0805FR-104K53 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR104531F vs RC0805FR-104K53 |
CRS0805-8W-4531FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR104531F vs CRS0805-8W-4531FT |
MC0805-4531-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR104531F vs MC0805-4531-FTQ |
TFA0805R4531F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CR104531F vs TFA0805R4531F-T5 |
MC0805P-4531-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR104531F vs MC0805P-4531-FT101 |
WR08X4531FDLV | Fixed Resistor, 0.125W, 4530ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | CR104531F vs WR08X4531FDLV |
RK73H2ALTPD4531F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR104531F vs RK73H2ALTPD4531F |
MC0805-4531-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR104531F vs MC0805-4531-FB101Q |