There are no models available for this part yet.
Overview of CR104872D by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR104872D by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-CR104872DTR-ND
|
DigiKey | 48.7K 0.5% 0805 (2012 Metric) Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0100 | Buy Now |
CAD Models for CR104872D by MERITEK Electronics Corporation
Part Data Attributes for CR104872D by MERITEK Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
48700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for CR104872D
This table gives cross-reference parts and alternative options found for CR104872D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR104872D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS10D4872TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | CR104872D vs NRC-AS10D4872TRF |
CR0805-8W-4872DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR104872D vs CR0805-8W-4872DSNT-13 |
SF08H4872DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR104872D vs SF08H4872DGL |
RK73H2AXBK4872D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR104872D vs RK73H2AXBK4872D |
CR21-4872-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | CR104872D vs CR21-4872-DY |
RTT054872DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR104872D vs RTT054872DP4 |
RK73H2ARTTEB4872D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR104872D vs RK73H2ARTTEB4872D |
RK73H2ATTPD4872D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR104872D vs RK73H2ATTPD4872D |
RTT054872DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR104872D vs RTT054872DP3 |
CR0805D48K7D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR104872D vs CR0805D48K7D50 |