Part Details for CR106652F by MERITEK Electronics Corporation
Overview of CR106652F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR106652F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR106652FTR-ND
|
DigiKey | RES SMD 66.5K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
150000 In Stock |
|
$0.0022 / $0.0029 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 66.5K ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0016 / $0.0035 | Buy Now |
Part Details for CR106652F
CR106652F CAD Models
CR106652F Part Data Attributes
|
CR106652F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR106652F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR106652F
This table gives cross-reference parts and alternative options found for CR106652F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR106652F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-6652-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR106652F vs MC0805-6652-FBQ |
NRCA10F6652TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | CR106652F vs NRCA10F6652TR10QYF |
RMEF0805FT66K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR106652F vs RMEF0805FT66K5 |
NRCL10F6652TRF | Res,SMT,Thick Film,66.5K Ohms,150WV,1% +/-Tol,-100,100ppm TC,0805 Case | NIC Components Corp | CR106652F vs NRCL10F6652TRF |
RMCF0805FT66K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR106652F vs RMCF0805FT66K5 |
CR0805-10W-6652FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR106652F vs CR0805-10W-6652FPT-13 |
WR08X6652FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR106652F vs WR08X6652FTR |
RC0805FR-1366K5P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR106652F vs RC0805FR-1366K5P |
WR08X6652FT | RESISTOR, 0.125W, 1%, 100ppm, 66500ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | CR106652F vs WR08X6652FT |
CR21TR6652F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | CR106652F vs CR21TR6652F |