There are no models available for this part yet.
Overview of CR109091F by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR109091F by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-CR109091FTR-ND
|
DigiKey | RES SMD 9.09K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0022 / $0.0029 | Buy Now | |
Onlinecomponents.com | Thick Film Chip Resistor - 9.09K ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0016 / $0.0035 | Buy Now |
CAD Models for CR109091F by MERITEK Electronics Corporation
Part Data Attributes for CR109091F by MERITEK Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9090 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CR109091F
This table gives cross-reference parts and alternative options found for CR109091F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR109091F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805FG9K09 | RESISTOR, 0.125W, 1%, 100ppm, 9090ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR109091F vs NMCT0805FG9K09 |
RK73H2ATTDB9091F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR109091F vs RK73H2ATTDB9091F |
MC0805-9091-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR109091F vs MC0805-9091-FB101Q |
ADF08059K091%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR109091F vs ADF08059K091%100PPM/KKS |
CR0805-10W-9091FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | CR109091F vs CR0805-10W-9091FSNT |
RMCF0805FG9K09 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR109091F vs RMCF0805FG9K09 |
WR08X9091FG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | CR109091F vs WR08X9091FG |
WR08X9091FGLJ | Fixed Resistor, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR109091F vs WR08X9091FGLJ |
CR0805-8W-9091FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR109091F vs CR0805-8W-9091FSNT-13 |
MC0805P-9091-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | CR109091F vs MC0805P-9091-FTW |