Part Details for CR10910J by MERITEK Electronics Corporation
Overview of CR10910J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR10910J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR10910JTR-ND
|
DigiKey | RES SMD 91 OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0017 / $0.0022 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 91 ohm (+/-) 5% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0012 / $0.0027 | Buy Now |
Part Details for CR10910J
CR10910J CAD Models
CR10910J Part Data Attributes
|
CR10910J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR10910J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR10910J
This table gives cross-reference parts and alternative options found for CR10910J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10910J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273061919 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR10910J vs 232273061919 |
CDI080591R5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR10910J vs CDI080591R5%100PPM/KKP20 |
RMC0805915%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | CR10910J vs RMC0805915%N |
RMCS0805JT91R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR10910J vs RMCS0805JT91R0 |
CR21-910-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CR10910J vs CR21-910-JK |
AF0805JR-1091RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR10910J vs AF0805JR-1091RL |
232273011919 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 91ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR10910J vs 232273011919 |
9C08052A91R0JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR10910J vs 9C08052A91R0JKPF4 |
AF0805JR-0791RL | Fixed Resistor, 0.125W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR10910J vs AF0805JR-0791RL |
NRCA10J910TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | CR10910J vs NRCA10J910TRQYF |