There are no models available for this part yet.
Overview of CR10913J-13 by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR10913J-13 by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-CR10913J-13TR-ND
|
DigiKey | 0805 91K 5% 13"REEL Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1880000 In Stock |
|
$0.1000 | Buy Now |
CAD Models for CR10913J-13 by MERITEK Electronics Corporation
Part Data Attributes for CR10913J-13 by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
91000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for CR10913J-13
This table gives cross-reference parts and alternative options found for CR10913J-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10913J-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC-PWC0805LF-91K0-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TT Electronics Resistors | CR10913J-13 vs PWC-PWC0805LF-91K0-J |
CR-05JL5---91K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR10913J-13 vs CR-05JL5---91K |
RMAW20K913JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CR10913J-13 vs RMAW20K913JTP |
RC0805JR-0791K0L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR10913J-13 vs RC0805JR-0791K0L |
RC0805JRF91K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR10913J-13 vs RC0805JRF91K |
PWC0805-91K0J | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 91000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | CR10913J-13 vs PWC0805-91K0J |
RMGW20K913JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CR10913J-13 vs RMGW20K913JTP |
9C08052A9102JKT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR10913J-13 vs 9C08052A9102JKT |
RC0805JR-1391K0L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR10913J-13 vs RC0805JR-1391K0L |
9C08052A91KJLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR10913J-13 vs 9C08052A91KJLPFT |