Part Details for CR10914J by MERITEK Electronics Corporation
Overview of CR10914J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR10914J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR10914JTR-ND
|
DigiKey | RES SMD 910K OHM 5% 1/8W 0805 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thick Film Chip Resistor - 910K ohm (+/-) 5% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0012 / $0.0027 | Buy Now |
Part Details for CR10914J
CR10914J CAD Models
CR10914J Part Data Attributes
|
CR10914J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR10914J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR10914J
This table gives cross-reference parts and alternative options found for CR10914J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10914J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDI0805910K5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR10914J vs CDI0805910K5%100PPM/KKS |
RC0805JR-07910K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR10914J vs RC0805JR-07910K |
CQA0805910K-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR10914J vs CQA0805910K-5%100PPM/KNP20 |
9C08052A9103JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR10914J vs 9C08052A9103JKPF3 |
FNF05JT-914 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR10914J vs FNF05JT-914 |
PWR10J9103TEW | Fixed Resistor, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR10914J vs PWR10J9103TEW |
NMCR0805JG910K | RES,SMT,THICK FILM,910K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CR10914J vs NMCR0805JG910K |
WR08X914JGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CR10914J vs WR08X914JGL |
RC0805JRF10910K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR10914J vs RC0805JRF10910K |
NMCT0805JT910K | RESISTOR, 0.125W, 5%, 100ppm, 910000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR10914J vs NMCT0805JT910K |