Part Details for CR1091R0F by MERITEK Electronics Corporation
Overview of CR1091R0F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1091R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 91 ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0016 / $0.0035 | Buy Now |
Part Details for CR1091R0F
CR1091R0F CAD Models
CR1091R0F Part Data Attributes
|
CR1091R0F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR1091R0F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR1091R0F
This table gives cross-reference parts and alternative options found for CR1091R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1091R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273479109 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR1091R0F vs 232273479109 |
RTT0591R0FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR1091R0F vs RTT0591R0FBA |
RC2012F910CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CR1091R0F vs RC2012F910CS |
MC0805-91R0-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | CR1091R0F vs MC0805-91R0-FTW |
RS05K910FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1091R0F vs RS05K910FBG |
CRCW080591R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CR1091R0F vs CRCW080591R0FKTABC |
NMCR0805FG91R0 | RES,SMT,THICK FILM,91 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CR1091R0F vs NMCR0805FG91R0 |
MCSR08X91R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | CR1091R0F vs MCSR08X91R0FTL |
RK73H2ARTTDB91R0F | RES,SMT,THICK FILM,91 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CR1091R0F vs RK73H2ARTTDB91R0F |
RK73H2ATTEB91R0F | RES,SMT,THICK FILM,91 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CR1091R0F vs RK73H2ATTEB91R0F |