Part Details for CR109533F by MERITEK Electronics Corporation
Overview of CR109533F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR109533F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR109533FTR-ND
|
DigiKey | RES SMD 953K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0022 / $0.0029 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 953K ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0016 / $0.0035 | Buy Now |
Part Details for CR109533F
CR109533F CAD Models
CR109533F Part Data Attributes
|
CR109533F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR109533F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 953000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR109533F
This table gives cross-reference parts and alternative options found for CR109533F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR109533F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-9533-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | CR109533F vs MC0805P-9533-FTW |
CR-05FLB--953K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR109533F vs CR-05FLB--953K |
232273479534 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR109533F vs 232273479534 |
CRCW0805953KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR109533F vs CRCW0805953KFKTA |
RMAW20K9533FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | CR109533F vs RMAW20K9533FB |
CR0805-8W-9533FT | Fixed Resistor, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR109533F vs CR0805-8W-9533FT |
ASC0805-953KFT5 | RESISTOR, 0.125W, 1%, 100ppm, 953000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CR109533F vs ASC0805-953KFT5 |
RTT059533FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR109533F vs RTT059533FP3 |
RK73H2ATTDB9533F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR109533F vs RK73H2ATTDB9533F |
RK73H2ARTTDB9533F | RES,SMT,THICK FILM,953K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CR109533F vs RK73H2ARTTDB9533F |