Part Details for CR109534F by MERITEK Electronics Corporation
Overview of CR109534F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR109534F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 9.53M ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0024 / $0.0053 | Buy Now |
Part Details for CR109534F
CR109534F CAD Models
CR109534F Part Data Attributes
|
CR109534F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR109534F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR109534F
This table gives cross-reference parts and alternative options found for CR109534F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR109534F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-9534FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CR109534F vs CR0805-10W-9534FT-13 |
RC0805FR-139M53 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR109534F vs RC0805FR-139M53 |
RC2012F9534AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CR109534F vs RC2012F9534AS |
ADF08059M531%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR109534F vs ADF08059M531%100PPM/KKP20 |
9C08052A9534FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR109534F vs 9C08052A9534FKPFT |
RTT059534FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR109534F vs RTT059534FP3 |
FCF05FW-9534 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR109534F vs FCF05FW-9534 |
CRCW08059M53FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR109534F vs CRCW08059M53FKEA |
CRCW08059M53FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR109534F vs CRCW08059M53FKEBC |
CR0805-8W-9534FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR109534F vs CR0805-8W-9534FT-13 |