There are no models available for this part yet.
Overview of CR109R1J by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR109R1J by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-CR109R1JTR-ND
|
DigiKey | RES SMD 9.1 OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0017 / $0.0022 | Buy Now | |
Onlinecomponents.com | Thick Film Chip Resistor - 9.1 ohm (+/-) 5% - 1/8W/0.125W - 150V - (+/-) 200ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0012 / $0.0027 | Buy Now |
CAD Models for CR109R1J by MERITEK Electronics Corporation
Part Data Attributes for CR109R1J by MERITEK Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for CR109R1J
This table gives cross-reference parts and alternative options found for CR109R1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR109R1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JR-079R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR109R1J vs RC0805JR-079R1 |
CR0805TT200W9.1R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | CR109R1J vs CR0805TT200W9.1R+-5% |
9C08052A9R10JLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | CR109R1J vs 9C08052A9R10JLAFT |
D1208050A9108JMO | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR109R1J vs D1208050A9108JMO |
232273081918 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR109R1J vs 232273081918 |
CR0805-8W-9R1JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR109R1J vs CR0805-8W-9R1JSNT |
CR21-9R1-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CR109R1J vs CR21-9R1-JY |
RK73A2ATTPD9R1J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR109R1J vs RK73A2ATTPD9R1J |
9C08052A9R10JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR109R1J vs 9C08052A9R10JLPF4 |
RK73B2AGBK9R1J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR109R1J vs RK73B2AGBK9R1J |