Part Details for CR109R76F by MERITEK Electronics Corporation
Overview of CR109R76F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR109R76F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 9.76 ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 200ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0024 / $0.0053 | Buy Now |
Part Details for CR109R76F
CR109R76F CAD Models
CR109R76F Part Data Attributes
|
CR109R76F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR109R76F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR109R76F
This table gives cross-reference parts and alternative options found for CR109R76F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR109R76F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT059R76FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.76ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR109R76F vs RTT059R76FBA |
NMCR0805FJ9R76 | RES,SMT,THICK FILM,9.76 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CR109R76F vs NMCR0805FJ9R76 |
AC0805FR-139R76L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR109R76F vs AC0805FR-139R76L |
CR-05FLD--9R76 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR109R76F vs CR-05FLD--9R76 |
RC0805FR-139R76L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR109R76F vs RC0805FR-139R76L |
232273489768 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR109R76F vs 232273489768 |
RC0805F9R76-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CR109R76F vs RC0805F9R76-07-RG70 |
CR0805-8W-9R76FT | Fixed Resistor, 0.125W, 9.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR109R76F vs CR0805-8W-9R76FT |
RMCS0805FT9R76 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR109R76F vs RMCS0805FT9R76 |
CR0805TT200W9.76R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.76ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | CR109R76F vs CR0805TT200W9.76R+-1% |