Part Details for CR11-51-16.0A-R01CV-V by Sensata Circuit Breakers
Overview of CR11-51-16.0A-R01CV-V by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602ACR11-33E-24.576000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BCR11-33E-24.576000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for CR11-51-16.0A-R01CV-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXCR11-51-16.0A-R01CV-V
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0700 / $27.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.0700 / $27.3400 | Buy Now |
Part Details for CR11-51-16.0A-R01CV-V
CR11-51-16.0A-R01CV-V CAD Models
CR11-51-16.0A-R01CV-V Part Data Attributes
|
CR11-51-16.0A-R01CV-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
CR11-51-16.0A-R01CV-V
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 16A, 80VDC, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 19.56 mm | |
Body Height | 46.74 mm | |
Body Length or Diameter | 39.62 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 600 A | |
Rated Current | 16 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CE; CCC; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |
Alternate Parts for CR11-51-16.0A-R01CV-V
This table gives cross-reference parts and alternative options found for CR11-51-16.0A-R01CV-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR11-51-16.0A-R01CV-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA1-B-14-616-3-A26-2-E | Magnetic Circuit Breaker, 1 Pole(s), 16A, 80VDC, Panel Mount, | Carling Technologies | CR11-51-16.0A-R01CV-V vs MA1-B-14-616-3-A26-2-E |
CR11-52-16.0A-B01CV-V | Magnetic Circuit Breaker, 1 Pole(s), 16A, 80VDC, Panel Mount, | Sensata Circuit Breakers | CR11-51-16.0A-R01CV-V vs CR11-52-16.0A-B01CV-V |
CR11-52-16.0A-R01CV-V | Magnetic Circuit Breaker, 1 Pole(s), 16A, 80VDC, Panel Mount, | Sensata Circuit Breakers | CR11-51-16.0A-R01CV-V vs CR11-52-16.0A-R01CV-V |