Part Details for CR1104S5.0LF200 by CIT Relay & Switch
Overview of CR1104S5.0LF200 by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1104S5.0LF200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-CR1104S5.0LF200CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 48V Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1544 In Stock |
|
$0.1778 / $0.3700 | Buy Now |