CR1206-4W-1073DT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of CR1206-4W-1073DT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR1206-4W-1073DT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CR1206-4W-1073DT
Venkel Ltd. Chip Resistor, 1206, 1/4W, 107K , �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Reel 0
Buy Now

CAD Models for CR1206-4W-1073DT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR1206-4W-1073DT by VENKEL LTD

CR1206-4W-1073DT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.56 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
107000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR1206-4W-1073DT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CR1206-4W-1073DT

This table gives cross-reference parts and alternative options found for CR1206-4W-1073DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-1073DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2BRTTEB1073D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc CR1206-4W-1073DT vs RK73H2BRTTEB1073D
CR1206D107KD50 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd CR1206-4W-1073DT vs CR1206D107KD50
AF1206DR-07107KL Fixed Resistor, 0.25W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CR1206-4W-1073DT vs AF1206DR-07107KL
ERJS08D1073V Fixed Resistor, Panasonic Electronic Components CR1206-4W-1073DT vs ERJS08D1073V
RK73H2BLBK1073D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CR1206-4W-1073DT vs RK73H2BLBK1073D
RCS3216D1073ES Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics CR1206-4W-1073DT vs RCS3216D1073ES
SF12H1073DQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CR1206-4W-1073DT vs SF12H1073DQL
RS06K1073DBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-4W-1073DT vs RS06K1073DBL
RS06K1073DC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-4W-1073DT vs RS06K1073DC
PWR12D1073TEO Fixed Resistor, 0.3333W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics CR1206-4W-1073DT vs PWR12D1073TEO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206-4W-1073DT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206-4W-1073DT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR1206-4W-1073DT would you like to use for your alert(s)?
  • Please alert me when CR1206-4W-1073DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206-4W-1073DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206-4W-1073DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206-4W-1073DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206-4W-1073DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206-4W-1073DT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: