-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-CR1206-4W-1152DTTR-ND
|
DigiKey | RES 11.5K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0181 | Buy Now |
DISTI #
CR1206-4W-1152DT
|
Venkel Ltd. | Chip Resistor, 1206, 1/4W, 11.5K, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-4W-1152DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-4W-1152DT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206-4W-1152DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-1152DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS12D1152TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CR1206-4W-1152DT vs NRC-AS12D1152TRF |
CR1206D11K5P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR1206-4W-1152DT vs CR1206D11K5P10 |
RCS3216D1152AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | CR1206-4W-1152DT vs RCS3216D1152AS |
RK73H2BLTDD1152D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-4W-1152DT vs RK73H2BLTDD1152D |
RK73H2BLTEB1152D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206-4W-1152DT vs RK73H2BLTEB1152D |
SR1206DR-1311K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206-4W-1152DT vs SR1206DR-1311K5L |
RPC1206DG11K5 | Fixed Resistor, Thick Film, 0.33W, 11500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR1206-4W-1152DT vs RPC1206DG11K5 |
MC1206P-1152-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206-4W-1152DT vs MC1206P-1152-DB101 |
CR1206-4W-1152DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CR1206-4W-1152DT vs CR1206-4W-1152DPT-13 |
MC1206P-1152-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR1206-4W-1152DT vs MC1206P-1152-DT101W |