-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR1206-4W-2674FT
|
Venkel Ltd. | Chip Resistor, 1206, 1/4W, 2.67M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-4W-2674FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-4W-2674FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2670000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206-4W-2674FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-2674FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FV-2674 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR1206-4W-2674FT vs FCF06FV-2674 |
FWF06FT-2674 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR1206-4W-2674FT vs FWF06FT-2674 |
WCR-WCR1206LF-2674-F-P-LT | Fixed Resistor, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206-4W-2674FT vs WCR-WCR1206LF-2674-F-P-LT |
CRG1206F2M67 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | CR1206-4W-2674FT vs CRG1206F2M67 |
RM12R-2M67-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CR1206-4W-2674FT vs RM12R-2M67-F |
RC1206FR-102M67L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206-4W-2674FT vs RC1206FR-102M67L |
NRCL12F2674TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | CR1206-4W-2674FT vs NRCL12F2674TR13F |
CRCW12062M67FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR1206-4W-2674FT vs CRCW12062M67FKTA |
232272912675 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2670000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR1206-4W-2674FT vs 232272912675 |
AC1206FR-132M67L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR1206-4W-2674FT vs AC1206FR-132M67L |