CR1206-4W-2R40FT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of CR1206-4W-2R40FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR1206-4W-2R40FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CR1206-4W-2R40FT
Venkel Ltd. Chip Resistor, 1206, 1/4W, 2.4R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Reel 0
Buy Now

CAD Models for CR1206-4W-2R40FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR1206-4W-2R40FT by VENKEL LTD

CR1206-4W-2R40FT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.56 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR1206-4W-2R40FT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CR1206-4W-2R40FT

This table gives cross-reference parts and alternative options found for CR1206-4W-2R40FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-2R40FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMCR1206FG2R40 RES,SMT,THICK FILM,2.4 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE SEI Stackpole Electronics Inc CR1206-4W-2R40FT vs NMCR1206FG2R40
9C12063A2R40FLPF4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, YAGEO Corporation CR1206-4W-2R40FT vs 9C12063A2R40FLPF4
RK73H2BTTEB2R40F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CR1206-4W-2R40FT vs RK73H2BTTEB2R40F
RC1206FR-132R4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CR1206-4W-2R40FT vs RC1206FR-132R4
AC1206FR-132R4L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CR1206-4W-2R40FT vs AC1206FR-132R4L
CR1206-F/-2R40ELF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc CR1206-4W-2R40FT vs CR1206-F/-2R40ELF
NMCR1206FJ2R40 RES,SMT,THICK FILM,2.4 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE SEI Stackpole Electronics Inc CR1206-4W-2R40FT vs NMCR1206FJ2R40
RK73H2BTTDB2R40F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CR1206-4W-2R40FT vs RK73H2BTTDB2R40F
ASC1206-2R4FT5 RESISTOR, 0.25W, 1%, 200ppm, 2.4ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components CR1206-4W-2R40FT vs ASC1206-2R4FT5
RPC1206FG2R40 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR1206-4W-2R40FT vs RPC1206FG2R40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206-4W-2R40FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206-4W-2R40FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR1206-4W-2R40FT would you like to use for your alert(s)?
  • Please alert me when CR1206-4W-2R40FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206-4W-2R40FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206-4W-2R40FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206-4W-2R40FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206-4W-2R40FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206-4W-2R40FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: