-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-CR1206-4W-5R11FTTR-ND
|
DigiKey | RES 5.11 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
180000 In Stock |
|
$0.0052 | Buy Now |
|
Quest Components | Resistor, Thick Film, 5.11 Ohm, 200V, 1±%, 350ppm, 1206 Case Size | 4816 |
|
$0.0059 / $0.0312 | Buy Now |
DISTI #
CR1206-4W-5R11FT
|
Venkel Ltd. | Chip Resistor, 1206, 1/4W, 5.11R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 180000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-4W-5R11FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-4W-5R11FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206-4W-5R11FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-5R11FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A5R11FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | CR1206-4W-5R11FT vs 9C12063A5R11FLPF3 |
9C12063A5R11FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR1206-4W-5R11FT vs 9C12063A5R11FLPFT |
NMCR1206FG5R11 | RES,SMT,THICK FILM,5.11 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CR1206-4W-5R11FT vs NMCR1206FG5R11 |
AR1206FR-075R11L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CR1206-4W-5R11FT vs AR1206FR-075R11L |
CR32-5R11FT | Fixed Resistor | ASJ Holdings Limited | CR1206-4W-5R11FT vs CR32-5R11FT |
CR32-5R11FL | Fixed Resistor | ASJ Holdings Limited | CR1206-4W-5R11FT vs CR32-5R11FL |
RMCF1206FT5R11 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR1206-4W-5R11FT vs RMCF1206FT5R11 |
RK73H2BLTEB5R11F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206-4W-5R11FT vs RK73H2BLTEB5R11F |
RM12F5R11CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CR1206-4W-5R11FT vs RM12F5R11CT |
CR-06FPA--5R11 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206-4W-5R11FT vs CR-06FPA--5R11 |