CR1206-4W-6810DT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206

Overview of CR1206-4W-6810DT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR1206-4W-6810DT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CR1206-4W-6810DT
Venkel Ltd. Chip Resistor, 1206, 1/4W, 681R, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

CAD Models for CR1206-4W-6810DT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR1206-4W-6810DT by VENKEL LTD

CR1206-4W-6810DT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.56 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
681 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR1206-4W-6810DT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206
    VS

Alternate Parts for CR1206-4W-6810DT

This table gives cross-reference parts and alternative options found for CR1206-4W-6810DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-6810DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2BLTD6810D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CR1206-4W-6810DT vs RK73H2BLTD6810D
AF1206DR-13681RL Fixed Resistor, 0.25W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CR1206-4W-6810DT vs AF1206DR-13681RL
RCS3216D6810ES Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics CR1206-4W-6810DT vs RCS3216D6810ES
RS06K6810DT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-4W-6810DT vs RS06K6810DT
SG73P2BTTDD6810D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CR1206-4W-6810DT vs SG73P2BTTDD6810D
CR1206D681RP05 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd CR1206-4W-6810DT vs CR1206D681RP05
RMC32K6810DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc CR1206-4W-6810DT vs RMC32K6810DTP
RMS12DT6810 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TA-I Technology Co Ltd CR1206-4W-6810DT vs RMS12DT6810
RC1206DR-13681RP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CR1206-4W-6810DT vs RC1206DR-13681RP
RS06K6810DBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-4W-6810DT vs RS06K6810DBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206-4W-6810DT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206-4W-6810DT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR1206-4W-6810DT would you like to use for your alert(s)?
  • Please alert me when CR1206-4W-6810DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206-4W-6810DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206-4W-6810DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206-4W-6810DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206-4W-6810DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206-4W-6810DT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: