-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 723 |
|
RFQ | ||
DISTI #
CR1206-8W-1331FT
|
Venkel Ltd. | Chip Resistor, 1206, 1/8W, 1.33K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-8W-1331FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-8W-1331FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206-8W-1331FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-8W-1331FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206SW8F1331B3E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-1331FT vs 1206SW8F1331B3E |
RC06K1331FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206-8W-1331FT vs RC06K1331FBL |
1206SW8F1331T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-1331FT vs 1206SW8F1331T5E |
1206SW8F1331TD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-1331FT vs 1206SW8F1331TD |
HQ06W8F1331TCE | Fixed Resistor, 0.125W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-1331FT vs HQ06W8F1331TCE |
MC0125W120611K33 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | CR1206-8W-1331FT vs MC0125W120611K33 |
1206SW8F1331T4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-1331FT vs 1206SW8F1331T4 |
1206SW8F1331BB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-1331FT vs 1206SW8F1331BB |
1206SW8F1331C4E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-1331FT vs 1206SW8F1331C4E |
1206SW8F1331B2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-1331FT vs 1206SW8F1331B2E |