-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4987 |
|
RFQ | ||
DISTI #
CR1206-8W-1372FT
|
Venkel Ltd. | Chip Resistor, 1206, 1/8W, 13.7K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-8W-1372FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-8W-1372FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206-8W-1372FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-8W-1372FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206SW8F1372B1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-1372FT vs 1206SW8F1372B1E |
CR1206-8W-1372FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CR1206-8W-1372FT vs CR1206-8W-1372FSNT |
1206SW8F1372B5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-1372FT vs 1206SW8F1372B5E |
1206SW8F1372BAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-1372FT vs 1206SW8F1372BAE |
1206SW8F1372C2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-1372FT vs 1206SW8F1372C2E |
RC06K1372FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR1206-8W-1372FT vs RC06K1372FCG |
1206SW8F1372TBE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-1372FT vs 1206SW8F1372TBE |
RC06K1372FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206-8W-1372FT vs RC06K1372FBL |
CR1206-8W-1372FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CR1206-8W-1372FT vs CR1206-8W-1372FPT-13 |
RC06K1372FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206-8W-1372FT vs RC06K1372FB |