-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 200OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 10794 |
|
$1.0341 / $2.7576 | Buy Now |
DISTI #
CR1206-8W-201JT
|
Venkel Ltd. | Chip Resistor, 1206, 1/8W, 200R, �5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-8W-201JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-8W-201JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206-8W-201JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-8W-201JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206SW8J0201BCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-201JT vs 1206SW8J0201BCE |
CR1206-8W-201JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CR1206-8W-201JT vs CR1206-8W-201JPT-13 |
1206SW8J0201B4E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-201JT vs 1206SW8J0201B4E |
1206SW8J0201C3E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-201JT vs 1206SW8J0201C3E |
1206SW8J0201T3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-201JT vs 1206SW8J0201T3 |
CR1206-8W-201JSNT-13 | RES,SMT,THICK FILM,200 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | VENKEL LTD | CR1206-8W-201JT vs CR1206-8W-201JSNT-13 |
1206SW8J0201CD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-201JT vs 1206SW8J0201CD |
1206SW8J0201CC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-201JT vs 1206SW8J0201CC |
1206SW8J0201TA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-201JT vs 1206SW8J0201TA |
1206SW8J0201B1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-8W-201JT vs 1206SW8J0201B1E |