CR1206-8W-5110FT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of CR1206-8W-5110FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR1206-8W-5110FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 2679-CR1206-8W-5110FTTR-ND
DigiKey RES 511 OHM 1% 1/8W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 20000
In Stock
  • 5,000 $0.0046
$0.0046 Buy Now
DISTI # CR1206-8W-5110FT
Venkel Ltd. Chip Resistor, 1206, 1/8W, 511R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Reel 15000
Buy Now

CAD Models for CR1206-8W-5110FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR1206-8W-5110FT by VENKEL LTD

CR1206-8W-5110FT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.56 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
511 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR1206-8W-5110FT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CR1206-8W-5110FT

This table gives cross-reference parts and alternative options found for CR1206-8W-5110FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-8W-5110FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206SW8F5110B4E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR1206-8W-5110FT vs 1206SW8F5110B4E
1206SW8F5110BBE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR1206-8W-5110FT vs 1206SW8F5110BBE
1206SW8F5110B5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR1206-8W-5110FT vs 1206SW8F5110B5
1206SW8F5110B1E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR1206-8W-5110FT vs 1206SW8F5110B1E
1206SW8F5110C1E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR1206-8W-5110FT vs 1206SW8F5110C1E
RC06K5110FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-8W-5110FT vs RC06K5110FT
RGC1/8T15111% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, SEI Stackpole Electronics Inc CR1206-8W-5110FT vs RGC1/8T15111%
CR1206-8W-5110FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD CR1206-8W-5110FT vs CR1206-8W-5110FT-13
CR1206-8W-5110FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD CR1206-8W-5110FT vs CR1206-8W-5110FSNT-13
1206SW8F5110C5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR1206-8W-5110FT vs 1206SW8F5110C5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206-8W-5110FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206-8W-5110FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR1206-8W-5110FT would you like to use for your alert(s)?
  • Please alert me when CR1206-8W-5110FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206-8W-5110FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206-8W-5110FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206-8W-5110FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206-8W-5110FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206-8W-5110FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: