Part Details for CR1206-FW-3004ELF by Bourns Inc
Overview of CR1206-FW-3004ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1206-FW-3004ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3451
|
Newark | Res 1206 3M 1% 250Mw Tc200 /Tape & Reel - 7" Reel |Bourns CR1206-FW-3004ELF Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
118-CR1206-FW-3004ELFTR-ND
|
DigiKey | RES 1206 3M 1% 250MW TC200 Min Qty: 25000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0084 | Buy Now |
DISTI #
CR1206-FW-3004ELF
|
Avnet Americas | Res 1206 3M 1% 250mW TC200 - Tape and Reel (Alt: CR1206-FW-3004ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0066 | Buy Now |
DISTI #
652-CR1206-FW3004ELF
|
Mouser Electronics | Thick Film Resistors - SMD Res 1206 3M 1% 250mW TC200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1200 | Order Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 3 Mohm ±1% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0038 / $0.0095 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 1/4 W - 3 Mohm ±1% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0038 / $0.0095 | Buy Now |
Part Details for CR1206-FW-3004ELF
CR1206-FW-3004ELF CAD Models
CR1206-FW-3004ELF Part Data Attributes
|
CR1206-FW-3004ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-FW-3004ELF
Bourns Inc
Fixed Resistor, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-FW-3004ELF
This table gives cross-reference parts and alternative options found for CR1206-FW-3004ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-FW-3004ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC12F3004TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | CR1206-FW-3004ELF vs NRC12F3004TR10F |
RK73H2BTTDD3004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-FW-3004ELF vs RK73H2BTTDD3004F |
RMAW32-305FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-FW-3004ELF vs RMAW32-305FB |
RMC32-305FTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-FW-3004ELF vs RMC32-305FTE |
RMGW32-305FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-FW-3004ELF vs RMGW32-305FB |
MR12W3004FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR1206-FW-3004ELF vs MR12W3004FBL |
RK73H2BLTED3004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-FW-3004ELF vs RK73H2BLTED3004F |
RMSW32-305FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-FW-3004ELF vs RMSW32-305FB |
NMCT1206FT3M00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | CR1206-FW-3004ELF vs NMCT1206FT3M00 |
MR12W3004FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR1206-FW-3004ELF vs MR12W3004FTL |