Part Details for CR1206-FX-1500E by Bourns Inc
Overview of CR1206-FX-1500E by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1206-FX-1500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 150 ohm ±1% - ±100ppm/°C - SMD 1206 - Tape&Reel | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Bristol Electronics | 4924 |
|
RFQ | ||
|
Quest Components | 3939 |
|
$0.0600 / $0.2000 | Buy Now | |
|
Quest Components | 12000 |
|
$0.0480 / $0.2400 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3099 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for CR1206-FX-1500E
CR1206-FX-1500E CAD Models
CR1206-FX-1500E Part Data Attributes
|
CR1206-FX-1500E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-FX-1500E
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | CR1206 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR1206(F TOL) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |