CR1206-FX-1780ELF
Bourns Inc
Description: Fixed Resistor, Ruthenium Oxide, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of CR1206-FX-1780ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR1206-FX-1780ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K3709
Newark Resistor, ruthenium Oxide,178Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CR1206-FX-1780ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0080
$0.0080 Buy Now
DISTI # 118-CR1206-FX-1780ELFCT-ND
DigiKey RES SMD 178 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1000
  • 10 $0.0420
  • 50 $0.0272
  • 100 $0.0228
  • 500 $0.0158
  • 1,000 $0.0137
  • 5,000 $0.0103
  • 10,000 $0.0092
  • 15,000 $0.0087
  • 25,000 $0.0082
  • 35,000 $0.0078
  • 50,000 $0.0075
  • 125,000 $0.0069
  • 250,000 $0.0065
  • 500,000 $0.0062
$0.0062 / $0.1000 Buy Now
DISTI # CR1206-FX-1780ELF
Avnet Americas SMD Chip Resistor, 178 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FX-1780ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 25,000 $0.0066
  • 35,000 $0.0065
  • 60,000 $0.0037
  • 125,000 $0.0036
  • 250,000 $0.0035
  • 1,250,000 $0.0034
  • 2,500,000 $0.0034
$0.0034 / $0.0066 Buy Now
DISTI # 652-CR1206FX-1780ELF
Mouser Electronics Thick Film Resistors - SMD 178ohm 1% RoHS: Compliant 44874
  • 1 $0.1000
  • 10 $0.0270
  • 100 $0.0150
  • 1,000 $0.0100
  • 5,000 $0.0070
  • 10,000 $0.0060
  • 25,000 $0.0050
  • 100,000 $0.0040
$0.0040 / $0.1000 Buy Now
Onlinecomponents.com Thick Film Chip Resistor - 1/4 W - 178 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0093
  • 25,000 $0.0070
  • 50,000 $0.0042
  • 100,000 $0.0040
  • 150,000 $0.0040
  • 250,000 $0.0039
  • 500,000 $0.0037
$0.0037 / $0.0093 Buy Now
DISTI # CR1206-FX-1780ELF
Avnet Abacus SMD Chip Resistor, 178 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FX-1780ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 250mW Thick Film Resistors 100ppm/ 1% 178 1206 Chip Resistor - Surface Mount ROHS 65
  • 50 $0.0156
  • 500 $0.0127
  • 1,500 $0.0110
  • 5,000 $0.0080
  • 25,000 $0.0071
  • 50,000 $0.0067
$0.0067 / $0.0156 Buy Now
Master Electronics Thick Film Chip Resistor - 1/4 W - 178 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0093
  • 25,000 $0.0070
  • 50,000 $0.0042
  • 100,000 $0.0040
  • 150,000 $0.0040
  • 250,000 $0.0039
  • 500,000 $0.0037
$0.0037 / $0.0093 Buy Now

CAD Models for CR1206-FX-1780ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR1206-FX-1780ELF by Bourns Inc

CR1206-FX-1780ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
178 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR1206-FX-1780ELF
    Bourns Inc
    Fixed Resistor, Ruthenium Oxide, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR1206-FX-1780ELF

This table gives cross-reference parts and alternative options found for CR1206-FX-1780ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-FX-1780ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1206T100V178R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Precision Resistive Products Inc CR1206-FX-1780ELF vs CR1206T100V178R+-1%
CR1206-4W-1780FPT Fixed Resistor, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, VENKEL LTD CR1206-FX-1780ELF vs CR1206-4W-1780FPT
ERJP08E1780V RES,SMT,THICK FILM,178 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE Panasonic Electronic Components CR1206-FX-1780ELF vs ERJP08E1780V
RC1206FR-13178R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CR1206-FX-1780ELF vs RC1206FR-13178R
CR1206-4W-1780FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD CR1206-FX-1780ELF vs CR1206-4W-1780FT-13
ERJU08F1780V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Panasonic Electronic Components CR1206-FX-1780ELF vs ERJU08F1780V
CR32-1780-FL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ASJ Holdings Limited CR1206-FX-1780ELF vs CR32-1780-FL
1206S4F1780CD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR1206-FX-1780ELF vs 1206S4F1780CD
RMC32K1780FB Fixed Resistor, Kamaya Inc CR1206-FX-1780ELF vs RMC32K1780FB
RK73H2BLTDB1780F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc CR1206-FX-1780ELF vs RK73H2BLTDB1780F

Related Parts for CR1206-FX-1780ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206-FX-1780ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206-FX-1780ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR1206-FX-1780ELF would you like to use for your alert(s)?
  • Please alert me when CR1206-FX-1780ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206-FX-1780ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206-FX-1780ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206-FX-1780ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206-FX-1780ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206-FX-1780ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: