CR1206-FX-4022ELF
Bourns Inc
Description: Fixed Resistor, Ruthenium Oxide, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of CR1206-FX-4022ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR1206-FX-4022ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K3930
Newark Res, 40K2, 1%, 0.25W, 1206, Thick Film, Resistance:40.2Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Bourns CR1206-FX-4022ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0080
$0.0080 Buy Now
DISTI # 63AK3231
Newark Res, 40K2, 1%, 0.25W, 1206, Thick Film, Resistance:40.2Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Bourns CR1206-FX-4022ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0180
$0.0180 Buy Now
DISTI # 118-CR1206-FX-4022ELFCT-ND
DigiKey RES SMD 40.2K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 39356
In Stock
  • 1 $0.1000
  • 10 $0.0440
  • 50 $0.0284
  • 100 $0.0239
  • 500 $0.0167
  • 1,000 $0.0145
  • 5,000 $0.0108
  • 10,000 $0.0096
  • 25,000 $0.0084
  • 35,000 $0.0082
  • 50,000 $0.0077
  • 125,000 $0.0070
$0.0070 / $0.1000 Buy Now
DISTI # CR1206-FX-4022ELF
Avnet Americas SMD Chip Resistor, 40.2 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FX-4022ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 25,000 $0.0066
  • 35,000 $0.0065
  • 60,000 $0.0037
  • 125,000 $0.0036
  • 250,000 $0.0035
  • 1,250,000 $0.0034
  • 2,500,000 $0.0034
$0.0034 / $0.0066 Buy Now
DISTI # 652-CR1206FX-4022ELF
Mouser Electronics Thick Film Resistors - SMD 40.2K 1% RoHS: Compliant 38035
  • 1 $0.1000
  • 10 $0.0270
  • 100 $0.0150
  • 1,000 $0.0100
  • 5,000 $0.0070
  • 50,000 $0.0050
  • 100,000 $0.0040
$0.0040 / $0.1000 Buy Now
DISTI # 71939825
RS Res 1206 40k2 1% 250mW | Bourns CR1206-FX-4022ELF RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 25,000 $0.0090
  • 50,000 $0.0090
  • 75,000 $0.0090
  • 100,000 $0.0080
$0.0080 / $0.0090 RFQ
Onlinecomponents.com Thick Film Chip Resistor - 1/4 W - 40.2 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0095
  • 25,000 $0.0072
  • 50,000 $0.0043
  • 100,000 $0.0041
  • 150,000 $0.0040
  • 250,000 $0.0040
  • 500,000 $0.0038
$0.0038 / $0.0095 Buy Now
Quest Components Resistor, Metal Film, 40.2K Ohm, 200V, 1±%, 100ppm, 1206 Case Size 19500
  • 1 $0.0560
  • 2,858 $0.0140
  • 10,715 $0.0091
$0.0091 / $0.0560 Buy Now
DISTI # CR1206-FX-4022ELF
Avnet Abacus SMD Chip Resistor, 40.2 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FX-4022ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600344683
Chip1Stop Res Thick Film 1206 40.2K Ohm 1% 0.25W(1/4W) ツア100ppm/C Pad SMD T/R RoHS: Compliant 20000
  • 15,000 $0.0055
$0.0055 Buy Now
Master Electronics Thick Film Chip Resistor - 1/4 W - 40.2 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0095
  • 25,000 $0.0072
  • 50,000 $0.0043
  • 100,000 $0.0041
  • 150,000 $0.0040
  • 250,000 $0.0040
  • 500,000 $0.0038
$0.0038 / $0.0095 Buy Now

CAD Models for CR1206-FX-4022ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR1206-FX-4022ELF by Bourns Inc

CR1206-FX-4022ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
40200 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR1206-FX-4022ELF
    Bourns Inc
    Fixed Resistor, Ruthenium Oxide, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR1206-FX-4022ELF

This table gives cross-reference parts and alternative options found for CR1206-FX-4022ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-FX-4022ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC3216F4022FS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CR1206-FX-4022ELF vs RC3216F4022FS
WCR1206LF-4022-F-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors CR1206-FX-4022ELF vs WCR1206LF-4022-F-P-LT
RK73H2BXTED4022F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc CR1206-FX-4022ELF vs RK73H2BXTED4022F
RK73H2BRTBK4022F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc CR1206-FX-4022ELF vs RK73H2BRTBK4022F
FCF06FW-4022-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CR1206-FX-4022ELF vs FCF06FW-4022-W
WR12X4022FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation CR1206-FX-4022ELF vs WR12X4022FBL
RK73H2BLTD4022F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CR1206-FX-4022ELF vs RK73H2BLTD4022F
MC1206-4022-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc CR1206-FX-4022ELF vs MC1206-4022-FB101
RC1206F4022-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc CR1206-FX-4022ELF vs RC1206F4022-07-RG70
RC3216F4022CS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CR1206-FX-4022ELF vs RC3216F4022CS

Related Parts for CR1206-FX-4022ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206-FX-4022ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206-FX-4022ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR1206-FX-4022ELF would you like to use for your alert(s)?
  • Please alert me when CR1206-FX-4022ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206-FX-4022ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206-FX-4022ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206-FX-4022ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206-FX-4022ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206-FX-4022ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: