Part Details for CR1206-J/-1R3ELF by Bourns Inc
Overview of CR1206-J/-1R3ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1206-J/-1R3ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K4163
|
Newark | Resistor, ruthenium Oxide,1.3Ohms,200Wv,5+/-% Tol,-200,500Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CR1206-J/-1R3ELF Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
CR1206-J/-1R3ELF-ND
|
DigiKey | RES SMD 1.3 OHM 5% 1/4W 1206 Min Qty: 25000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0076 | Buy Now |
DISTI #
CR1206-J/-1R3ELF
|
Avnet Americas | SMD Chip Resistor, 1.3 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-J/-1R3ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 / $0.0060 | Buy Now |
DISTI #
652-CR1206-J/-1R3ELF
|
Mouser Electronics | Thick Film Resistors - SMD 1.3OHM 1/4WATT 5% RoHS: Compliant | 50360 |
|
$0.0030 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 1.3 ohm ±5% - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0035 / $0.0087 | Buy Now |
DISTI #
CR1206-J/-1R3ELF
|
Avnet Abacus | SMD Chip Resistor, 1.3 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-J/-1R3ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/4 W - 1.3 ohm ±5% - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0035 / $0.0087 | Buy Now |
Part Details for CR1206-J/-1R3ELF
CR1206-J/-1R3ELF CAD Models
CR1206-J/-1R3ELF Part Data Attributes
|
CR1206-J/-1R3ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-J/-1R3ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.25W, 1.3ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-J/-1R3ELF
This table gives cross-reference parts and alternative options found for CR1206-J/-1R3ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-J/-1R3ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1R3-JT401Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206-J/-1R3ELF vs MC1206-1R3-JT401Q |
RMC12061.35%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | CR1206-J/-1R3ELF vs RMC12061.35%N |
MC1206-1R3-JT401W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR1206-J/-1R3ELF vs MC1206-1R3-JT401W |
MC1206P-1R3-JB401W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR1206-J/-1R3ELF vs MC1206P-1R3-JB401W |
MC1206-1R3-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206-J/-1R3ELF vs MC1206-1R3-JB |
MC1206P-1R3-JT401Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206-J/-1R3ELF vs MC1206P-1R3-JT401Q |
CR1206J1R3P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR1206-J/-1R3ELF vs CR1206J1R3P05 |
1206S4J013JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR1206-J/-1R3ELF vs 1206S4J013JT5E |
MC1206-1R3-JB401W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR1206-J/-1R3ELF vs MC1206-1R3-JB401W |
RMS12R-1R3-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | RFE International Inc | CR1206-J/-1R3ELF vs RMS12R-1R3-J |