Part Details for CR1206-JW-106GLF by Bourns Inc
Overview of CR1206-JW-106GLF by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-106GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color, Tray Packing. |
Price & Stock for CR1206-JW-106GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR1206-JW-106GLF-ND
|
DigiKey | RES SMD 10M OHM 5% 1/4W 1206 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
CR1206-JW-106GLF
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-JW-106GLF) Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CR1206-JW-106GLF
|
Avnet Abacus | SMD Chip Resistor, 10 MOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CR1206-JW-106GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |