Part Details for CR1206-JW-682GLF by Bourns Inc
Overview of CR1206-JW-682GLF by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1206-JW-682GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR1206-JW-682GLFCT-ND
|
DigiKey | RES SMD 6.8K OHM 5% 1/4W 1206 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
70410721
|
RS | CR1206 SMD Thick Film Resistor,6K8 5% | Bourns CR1206-JW-682GLF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0090 / $0.0120 | RFQ |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 6.8 Kohm ±5% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
CR1206-JW-682GLF
|
Avnet Abacus | SMD Chip Resistor, 6.8 kOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CR1206-JW-682GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR1206-JW-682GLF
CR1206-JW-682GLF CAD Models
CR1206-JW-682GLF Part Data Attributes
|
CR1206-JW-682GLF
Bourns Inc
Buy Now
|
Compare Parts:
CR1206-JW-682GLF
Bourns Inc
|
Samacsys Manufacturer | Bourns |