-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0628
|
Newark | Res, 200K, 1%, 0.25W, 1206, Thick Film, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Bourns CR1206AFX-2003EAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 257 |
|
$0.0250 / $0.1310 | Buy Now |
DISTI #
16AH0629
|
Newark | Res, 200K, 1%, 0.25W, 1206, Thick Film, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Bourns CR1206AFX-2003EAS RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
118-CR1206AFX-2003EASCT-ND
|
DigiKey | RESA-AS 1206 200K 1% 250MW TC100 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3840 In Stock |
|
$0.0144 / $0.1300 | Buy Now |
DISTI #
16AH0628
|
Avnet Americas | SMD Chip Resistor, 200 kohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant - Product that comes on tape, but is not reeled (Alt: 16AH0628) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 257 Partner Stock |
|
$0.0300 | Buy Now |
DISTI #
CR1206AFX-2003EAS
|
Avnet Americas | SMD Chip Resistor, 200 kohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR1206AFX-2003EAS) Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 / $0.0099 | Buy Now |
DISTI #
652-CR1206AFX2003EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 1206 200k 1% 250mW TC100 RoHS: Compliant | 24980 |
|
$0.0090 / $0.1200 | Buy Now |
DISTI #
71764039
|
RS | Resistor, AS 1206 200k 1% 250mW, AEC-Q, Anti-Sulfur | Bourns CR1206AFX-2003EAS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0090 / $0.0110 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.25W - 200 Kohm ±1% - ±100ppm/°C - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0093 / $0.0143 | Buy Now |
DISTI #
CR1206AFX-2003EAS
|
Avnet Abacus | SMD Chip Resistor, 200 kohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR1206AFX-2003EAS) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AEC-Q200 Thick Film Chip Resistor - 0.25W - 200 Kohm ±1% - ±100ppm/°C - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0093 / $0.0143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206AFX-2003EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206AFX-2003EAS
Bourns Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206AFX-2003EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206AFX-2003EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206200KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR1206AFX-2003EAS vs CRCW1206200KFKEC |
RMCF1206FG200K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR1206AFX-2003EAS vs RMCF1206FG200K |
NRC-AS12F2003TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | CR1206AFX-2003EAS vs NRC-AS12F2003TRF |
RC1206FR-07200KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206AFX-2003EAS vs RC1206FR-07200KL |
NRC12F2003TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | CR1206AFX-2003EAS vs NRC12F2003TR10F |
RC1206FR-13200KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206AFX-2003EAS vs RC1206FR-13200KL |
ERJ8ENF2003V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CR1206AFX-2003EAS vs ERJ8ENF2003V |
RMCS1206FT200K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1206AFX-2003EAS vs RMCS1206FT200K |
CRCW1206200KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR1206AFX-2003EAS vs CRCW1206200KFKEBC |
AF1206FR-07200KL | Fixed Resistor, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206AFX-2003EAS vs AF1206FR-07200KL |