Part Details for CR1206AFX-6802EAS by Bourns Inc
Overview of CR1206AFX-6802EAS by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for CR1206AFX-6802EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0632
|
Newark | Res, 68K, 1%, 0.25W, 1206, Thick Film, Resistance:68Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Bourns CR1206AFX-6802EAS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4614 |
|
$0.0110 | Buy Now |
DISTI #
16AH0633
|
Newark | Res, 68K, 1%, 0.25W, 1206, Thick Film, Resistance:68Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Bourns CR1206AFX-6802EAS Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
CR1206AFX-6802EASCT-ND
|
DigiKey | RESA-AS 1206 68K1% 250MW TC100 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1442 In Stock |
|
$0.0087 / $0.1000 | Buy Now |
DISTI #
CR1206AFX-6802EAS
|
Avnet Americas | SMD Chip Resistor, 68 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR1206AFX-6802EAS) Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 / $0.0099 | Buy Now |
DISTI #
16AH0632
|
Avnet Americas | SMD Chip Resistor, 68 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant - Product that comes on tape, but is not reeled (Alt: 16AH0632) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 4614 Partner Stock |
|
$0.0320 | Buy Now |
DISTI #
652-CR1206AFX6802EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 1206 68k1% 250mW TC100 RoHS: Compliant | 7714 |
|
$0.0090 / $0.1300 | Buy Now |
DISTI #
71764041
|
RS | Resistor, AS 1206 68k1% 250mW , AEC-Q, Anti-Sulfur | Bourns CR1206AFX-6802EAS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0100 / $0.0110 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.25W - 68 Kohm ±1% - ±100ppm/°C - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0093 / $0.0143 | Buy Now |
|
Master Electronics | AEC-Q200 Thick Film Chip Resistor - 0.25W - 68 Kohm ±1% - ±100ppm/°C - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0093 / $0.0143 | Buy Now |
Part Details for CR1206AFX-6802EAS
CR1206AFX-6802EAS CAD Models
CR1206AFX-6802EAS Part Data Attributes:
|
CR1206AFX-6802EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206AFX-6802EAS
Bourns Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206AFX-6802EAS
This table gives cross-reference parts and alternative options found for CR1206AFX-6802EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206AFX-6802EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTEB6802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206AFX-6802EAS vs RK73H2BLTEB6802F |
NMCR1206FT68K0 | RES,SMT,THICK FILM,68K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CR1206AFX-6802EAS vs NMCR1206FT68K0 |
CRCW120610068K1%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CR1206AFX-6802EAS vs CRCW120610068K1%RT5 |
NMCT1206FT68K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | CR1206AFX-6802EAS vs NMCT1206FT68K0 |
NMCR1206FJ68K0 | RES,SMT,THICK FILM,68K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CR1206AFX-6802EAS vs NMCR1206FJ68K0 |
ERJP08E6802V | RES,SMT,THICK FILM,68K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | CR1206AFX-6802EAS vs ERJP08E6802V |
RK73H2BLTDB6802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206AFX-6802EAS vs RK73H2BLTDB6802F |
MR12X6802FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR1206AFX-6802EAS vs MR12X6802FTL |
RK73H2BXTDD6802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206AFX-6802EAS vs RK73H2BXTDD6802F |
RMEF1206FT68K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR1206AFX-6802EAS vs RMEF1206FT68K0 |