CR1206F1213T1
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of CR1206F1213T1 by Chip Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR1206F1213T1 by Chip Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1206F1213T1 by Chip Technologies Inc

CR1206F1213T1
Chip Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHIP TECHNOLOGIES INC
Package Description
CHIP
Reach Compliance Code
unknown
Want to compare parts?
  1. CR1206F1213T1
    Chip Technologies Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CR1206F1213T1

This table gives cross-reference parts and alternative options found for CR1206F1213T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F1213T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCR06FW-1213 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CR1206F1213T1 vs FCR06FW-1213
RMH12F1213CT Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Cal-Chip Electronics CR1206F1213T1 vs RMH12F1213CT
RPC251213F Res,SMT,Thick Film,121K Ohms,200WV,1% +/-Tol,100ppm TC,1206 Case Alpha 3 Manufacturing CR1206F1213T1 vs RPC251213F
RC315C1213FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Jaro Components Inc CR1206F1213T1 vs RC315C1213FT
CR32-1213F-D RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 121000ohm, SURFACE MOUNT, 1206, CHIP Kyocera AVX Components CR1206F1213T1 vs CR32-1213F-D
CR-06FL7-1213 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Liean-Gimn Enterprise Co Ltd CR1206F1213T1 vs CR-06FL7-1213
RM12FBN1213 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE TA-I Technology Co Ltd CR1206F1213T1 vs RM12FBN1213
RM12F1213BP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics CR1206F1213T1 vs RM12F1213BP
CRB32B1213F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Akahane Electronics Ind Corp CR1206F1213T1 vs CRB32B1213F
RM12FT1213 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, TA-I Technology Co Ltd CR1206F1213T1 vs RM12FT1213

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206F1213T1 by Chip Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206F1213T1 by Chip Technologies Inc

Select Manufacturer
Which Manufacturer of CR1206F1213T1 would you like to use for your alert(s)?
  • Please alert me when CR1206F1213T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206F1213T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206F1213T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206F1213T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206F1213T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206F1213T1 by Chip Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: