Part Details for CR1206F2673T1 by Chip Technologies Inc
Overview of CR1206F2673T1 by Chip Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206F2673T1
CR1206F2673T1 CAD Models
CR1206F2673T1 Part Data Attributes
|
CR1206F2673T1
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206F2673T1
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR1206F2673T1
This table gives cross-reference parts and alternative options found for CR1206F2673T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F2673T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS06K2673FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206F2673T1 vs RHS06K2673FBL |
CR32-2673F-T | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kyocera AVX Components | CR1206F2673T1 vs CR32-2673F-T |
RMH12F2673CT | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 267000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cal-Chip Electronics | CR1206F2673T1 vs RMH12F2673CT |
RC315T2673FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | CR1206F2673T1 vs RC315T2673FT |
RHS06K2673FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206F2673T1 vs RHS06K2673FTL |
FCR06FV-2673 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR1206F2673T1 vs FCR06FV-2673 |
RHS06K2673FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206F2673T1 vs RHS06K2673FTG |
CR1206F2673T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | New Sincere Electronics Co Ltd | CR1206F2673T1 vs CR1206F2673T1LF |
RHS06K2673FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206F2673T1 vs RHS06K2673FB |
RM12FL2673 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | CR1206F2673T1 vs RM12FL2673 |