Part Details for CR1206F2803T1LF by Chip Technologies Inc
Overview of CR1206F2803T1LF by Chip Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1206F2803T1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29500 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for CR1206F2803T1LF
CR1206F2803T1LF CAD Models
CR1206F2803T1LF Part Data Attributes
|
CR1206F2803T1LF
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206F2803T1LF
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR1206F2803T1LF
This table gives cross-reference parts and alternative options found for CR1206F2803T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F2803T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS06K2803FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206F2803T1LF vs RHS06K2803FCL |
RPC252803F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Dubilier | CR1206F2803T1LF vs RPC252803F |
RHS06K2803FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206F2803T1LF vs RHS06K2803FCG |
RMH12F2803CT | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 280000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cal-Chip Electronics | CR1206F2803T1LF vs RMH12F2803CT |
RHS06K2803FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206F2803T1LF vs RHS06K2803FT |
CR32-2803F-D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 280000ohm, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | CR1206F2803T1LF vs CR32-2803F-D |
RHS06K2803FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206F2803T1LF vs RHS06K2803FBL |
RHS06K2803FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206F2803T1LF vs RHS06K2803FTL |
CR32-2803F-T | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 280000ohm, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | CR1206F2803T1LF vs CR32-2803F-T |
RHS06K2803FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206F2803T1LF vs RHS06K2803FTG |