Part Details for CR1206F80R6T2LF by Chip Technologies Inc
Overview of CR1206F80R6T2LF by Chip Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206F80R6T2LF
CR1206F80R6T2LF CAD Models
CR1206F80R6T2LF Part Data Attributes
|
CR1206F80R6T2LF
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206F80R6T2LF
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR1206F80R6T2LF
This table gives cross-reference parts and alternative options found for CR1206F80R6T2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F80R6T2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRB32B80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | CR1206F80R6T2LF vs CRB32B80R6F |
RPC2580R6F | Res,SMT,Thick Film,80.6 Ohms,200WV,1% +/-Tol,100ppm TC,1206 Case | Alpha 3 Manufacturing | CR1206F80R6T2LF vs RPC2580R6F |
RMC18-80R6FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206F80R6T2LF vs RMC18-80R6FTP |
RCA120680R6FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR1206F80R6T2LF vs RCA120680R6FKTB |
CR1206F80R6T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | New Sincere Electronics Co Ltd | CR1206F80R6T2LF vs CR1206F80R6T1LF |
RM12FT80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | CR1206F80R6T2LF vs RM12FT80R6 |
RHS06K80R6FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206F80R6T2LF vs RHS06K80R6FCL |
RMH12F80R6CT | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cal-Chip Electronics | CR1206F80R6T2LF vs RMH12F80R6CT |
RC315C80R6FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | CR1206F80R6T2LF vs RC315C80R6FT |
RM12FBN80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR1206F80R6T2LF vs RM12FBN80R6 |